Steffen Plug Adapter Germany, 16A
- RS Stock No.:
- 288-3997
- Distrelec Article No.:
- 300-66-462
- Mfr. Part No.:
- 14 9563 23
- Manufacturer:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3997
- Distrelec Article No.:
- 300-66-462
- Mfr. Part No.:
- 14 9563 23
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Plug Adapter | |
| Current | 16A | |
| Voltage | 250V | |
| Socket Type | CEE 7 | |
| Connector Country B | Germany | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Plug Adapter | ||
Current 16A | ||
Voltage 250V | ||
Socket Type CEE 7 | ||
Connector Country B Germany | ||
The FIX Adapter features one FR Type E Socket and a CH Type J Plug, supporting a voltage rating of 250V. With its sleek black design, it seamlessly blends into various electrical setups, offering reliable connectivity and versatility.
RoHS compliant
Fixed travel adapter
