- RS Stock No.:
- 400-6995
- Mfr. Part No.:
- 2083000057
- Manufacturer:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 400-6995
- Mfr. Part No.:
- 2083000057
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mascot 4.5W to 24W Regulated AC/DC Linear Desktop Power Supply
Regulated 4.5W to 24W AC/DC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC/DC desktop power supplies have a secondary cable with snap-on plugs allowing 4 connection options
230Vac input voltage
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Standards
EN 60950
Supplied with
Supplied with 2 loose connectors with snap-lock feature allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm.
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | 3-Pin UK |
Output Voltage | 12V dc |
Input Voltage | 90 → 264V ac |
Output Current | 800mA |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm with Snap-Lock, 2.5 x 5.5 x 12 mm with Snap-Lock |
Number of Outputs | 1 |
Cable Length | 2000mm |
Width | 56mm |
Minimum Temperature | -10°C |
Length | 81mm |
- RS Stock No.:
- 400-6995
- Mfr. Part No.:
- 2083000057
- Manufacturer:
- Mascot