- RS Stock No.:
- 873-0894
- Mfr. Part No.:
- PSAA30R-150-R
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 873-0894
- Mfr. Part No.:
- PSAA30R-150-R
- Manufacturer:
- Phihong
- COO (Country of Origin):
- CN
Phihong ErP V 30W Plug-In Desktop Power Adapter - PSAA30R
PSAA30R series of plug in power adapters with ErP level IV and level V energy compliance. These plug in power adapters are class II double insulated, have a high efficiency rating, low no load power consumption and low leakage. This plug in power supply does not feature a plug, interchangeable plug head adapters can be purchased separately for the following countries: UK, Europe, USA, Australia, Brazil and India, also available is a kit containing four types of plugs for the following countries: US, UK, Europe and Australia, see accessory links. Typical applications for the PSAA30R series of plug in power adapters include point of sale equipment, gaming machines, networking and peripherals.
Limited power source
Class II Double insulated
Class B EMI
ErP Efficiency level V
Interchangeable mains plug available separately
Class II Double insulated
Class B EMI
ErP Efficiency level V
Interchangeable mains plug available separately
Approvals
CE, SAA, cUL/UL, C-Tick
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Interchangeable |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 2A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 10 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 30W |
Cable Length | 1.5m |
Standards Met | CE, C-Tick N136, cUL/UL, cULus, SAA |
Depth | 39.1mm |
Type | Power Supply |
Load Regulation | ±5% |
Length | 82.7mm |
Energy Efficiency Level | V |
Series | PSAA30R |
Minimum Temperature | 0°C |
Width | 55mm |
- RS Stock No.:
- 873-0894
- Mfr. Part No.:
- PSAA30R-150-R
- Manufacturer:
- Phihong
- COO (Country of Origin):
- CN
Phihong ErP V 30W Plug-In Desktop Power Adapter - PSAA30R
PSAA30R series of plug in power adapters with ErP level IV and level V energy compliance. These plug in power adapters are class II double insulated, have a high efficiency rating, low no load power consumption and low leakage. This plug in power supply does not feature a plug, interchangeable plug head adapters can be purchased separately for the following countries: UK, Europe, USA, Australia, Brazil and India, also available is a kit containing four types of plugs for the following countries: US, UK, Europe and Australia, see accessory links. Typical applications for the PSAA30R series of plug in power adapters include point of sale equipment, gaming machines, networking and peripherals.
Limited power source
Class II Double insulated
Class B EMI
ErP Efficiency level V
Interchangeable mains plug available separately
Class II Double insulated
Class B EMI
ErP Efficiency level V
Interchangeable mains plug available separately
Approvals
CE, SAA, cUL/UL, C-Tick
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Interchangeable |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 2A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 10 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 30W |
Cable Length | 1.5m |
Standards Met | CE, C-Tick N136, cUL/UL, cULus, SAA |
Depth | 39.1mm |
Type | Power Supply |
Load Regulation | ±5% |
Length | 82.7mm |
Energy Efficiency Level | V |
Series | PSAA30R |
Minimum Temperature | 0°C |
Width | 55mm |