- RS Stock No.:
- 161-2647
- Mfr. Part No.:
- NIS5232MN1TXG
- Manufacturer:
- onsemi
9500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.401
(exc. VAT)
€0.493
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | €0.401 | €8.02 |
*price indicative |
- RS Stock No.:
- 161-2647
- Mfr. Part No.:
- NIS5232MN1TXG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an Over voltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation. Two thermal options are available, latching and auto-retry.
Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9 V to 18 V Input Range
44 m Typical
Internal Charge Pump
Internal Under voltage Lockout Circuit
Internal Overvoltage Clamp
ESD Ratings: Human Body Model (HBM), 1500 VMachine Model (MM), 200 V
These Devices are PbFree and are RoHS Compliant
Applications
Mother Board Power Management
Power Device Thermally Protected
No External Current Shunt Required
9 V to 18 V Input Range
44 m Typical
Internal Charge Pump
Internal Under voltage Lockout Circuit
Internal Overvoltage Clamp
ESD Ratings: Human Body Model (HBM), 1500 VMachine Model (MM), 200 V
These Devices are PbFree and are RoHS Compliant
Applications
Mother Board Power Management
Specifications
Attribute | Value |
---|---|
Controller Type | Power Conversion |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.95mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Voltage | 16.2 V |
Minimum Input Voltage | 9 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 14 V |