Power Integrations, AC-DC Converter, 12 V dc 6-Pin, eSIP-7C LNK6777E
- RS Stock No.:
- 123-5408
- Mfr. Part No.:
- LNK6777E
- Manufacturer:
- Power Integrations
Subtotal (1 pack of 5 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | €1.616 | €8.08 |
*price indicative
- RS Stock No.:
- 123-5408
- Mfr. Part No.:
- LNK6777E
- Manufacturer:
- Power Integrations
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Maximum Input Voltage | 265 V ac | |
Maximum Output Voltage | 12 V dc | |
Mounting Type | Through Hole | |
Pin Count | 6 | |
Dimensions | 10.24 x 2.06 x 8.25mm | |
Maximum Output Current | 2.5A | |
Package Type | eSIP-7C | |
Input Voltage Range | 85 → 265 V ac | |
Current Limit | 2.78A | |
Minimum Input Voltage | 85 V ac | |
Maximum Operating Temperature | +150 °C | |
Length | 10.24mm | |
Width | 2.06mm | |
Height | 8.25mm | |
Minimum Operating Temperature | -40 °C | |
Output Current Range | Maximum of 2.5 A | |
Output Voltage Range | 12 V dc | |
Operating Temperature Range | -40 → +150 °C | |
Typical Operating Supply Voltage | 230 V ac | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Maximum Output Voltage 12 V dc | ||
Mounting Type Through Hole | ||
Pin Count 6 | ||
Dimensions 10.24 x 2.06 x 8.25mm | ||
Maximum Output Current 2.5A | ||
Package Type eSIP-7C | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 2.78A | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 10.24mm | ||
Width 2.06mm | ||
Height 8.25mm | ||
Minimum Operating Temperature -40 °C | ||
Output Current Range Maximum of 2.5 A | ||
Output Voltage Range 12 V dc | ||
Operating Temperature Range -40 → +150 °C | ||
Typical Operating Supply Voltage 230 V ac | ||
Related links
- Power Integrations 12 V dc 6-Pin, eSIP-7C LNK6777E
- Power Integrations 12 V dc 6-Pin, eSIP-7C LNK6779E
- Power Integrations 12 V dc 6-Pin, eSIP-7C LNK6776E
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP270EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP267EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP271EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP264EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP266EG