- RS Stock No.:
- 123-5421
- Mfr. Part No.:
- PFS7327H
- Manufacturer:
- Power Integrations
Temporarily out of stock - back order for despatch 19-02-2025, delivery within 2 working days
Added
Price Each
€5.82
(exc. VAT)
€7.16
(inc. VAT)
Units | Per unit |
1 - 9 | €5.82 |
10 - 24 | €5.68 |
25 - 49 | €5.51 |
50 - 99 | €5.39 |
100 + | €5.25 |
- RS Stock No.:
- 123-5421
- Mfr. Part No.:
- PFS7327H
- Manufacturer:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
HiperPFS series PFC Controller AC-DC Converters
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 385 V dc |
Mounting Type | Through Hole |
Pin Count | 13 |
Maximum Output Current | 15.8A |
Dimensions | 16.59 x 2.06 x 8.25mm |
Package Type | eSIP |
Input Voltage Range | 90 → 265 V ac |
Current Limit | 8.8A |
Minimum Input Voltage | 90 V ac |
Maximum Operating Temperature | +150 °C |
Length | 16.59mm |
Width | 2.06mm |
Height | 8.25mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 385 V dc |
Output Current Range | Maximum of 15.8 A |
Typical Operating Supply Voltage | 230 V ac |