- RS Stock No.:
- 141-7244
- Mfr. Part No.:
- NCP1075BAP100G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 141-7244
- Mfr. Part No.:
- NCP1075BAP100G
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 10 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Maximum Output Current | 400mA |
Dimensions | 9.37 x 6.6 x 3.43mm |
Package Type | PDIP |
Input Voltage Range | -0.3 → 10 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 9.37mm |
Width | 6.6mm |
Height | 3.43mm |
Output Current Range | 400 mA |
Operating Temperature Range | Maximum of +150 °C |
- RS Stock No.:
- 141-7244
- Mfr. Part No.:
- NCP1075BAP100G
- Manufacturer:
- ON Semiconductor