- RS Stock No.:
- 146-2439
- Mfr. Part No.:
- LYT0004D
- Manufacturer:
- Power Integrations
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 100)
€0.449
(exc. VAT)
€0.552
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | €0.449 | €44.90 |
*price indicative |
- RS Stock No.:
- 146-2439
- Mfr. Part No.:
- LYT0004D
- Manufacturer:
- Power Integrations
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LYTSwitch-0 series LED Driver AC-DC Converters
The Power Integrations LYTSwitch™-0 family of low-power AC-DC converters is specifically designed for low cost LED lamp replacement applications. The devices integrate a high voltage power MOSFET with the required control circuitry to implement a compact and efficient solution suitable for a variety of converter topologies. The LYT0004, LYT005 and LYT006 types include an auto restart function which operates after a fault or overload condition has occurred. Package options include both through-hole and surface-mount devices to suit different manufacturing requirements.
High power factor meeting EU and USA requirements
Very low component count
66 kHz operation with frequency jitter reduces EMI
No bias supply or transformer required
Good constant current regulation
Accurate current limit with tight line and load regulation
Protection for over-temperature, short-circuit, open-circuit and open loop faults
Suitable for flyback, buck, buck-boost and boost architectures
Very low component count
66 kHz operation with frequency jitter reduces EMI
No bias supply or transformer required
Good constant current regulation
Accurate current limit with tight line and load regulation
Protection for over-temperature, short-circuit, open-circuit and open loop faults
Suitable for flyback, buck, buck-boost and boost architectures
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Output Voltage Range | Minimum of 50 V |
Minimum Output Voltage | 50 V |