- RS Stock No.:
- 167-7470
- Mfr. Part No.:
- BP5728
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7470
- Mfr. Part No.:
- BP5728
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.
High conversion efficiency and low stand-by current because of switching power supplies
Wide input voltage range (85to 286V in AC conversion)
Output power 12W
Dimensions 18.8x19.5x9.9mm
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Digital Stethoscope
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Pulse Oximeter
Digital Multimeter: Bench Type
Solar Power Inverters
Wide input voltage range (85to 286V in AC conversion)
Output power 12W
Dimensions 18.8x19.5x9.9mm
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Digital Stethoscope
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Pulse Oximeter
Digital Multimeter: Bench Type
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 20 V |
Maximum Output Voltage | 17.5 (VDD ON) V, 8.9 (VDD OFF) V |
Mounting Type | Through Hole |
Pin Count | 6 |
Dimensions | 18.8 x 9.9 x 19.5mm |
Maximum Output Current | 1.45mA |
Package Type | SIP |
Input Voltage Range | 8.9 → 20 V |
Current Limit | 8mA |
Minimum Input Voltage | 8.9 V |
Maximum Operating Temperature | +80 °C |
Length | 18.8mm |
Width | 9.9mm |
Height | 19.5mm |
Minimum Operating Temperature | -25 °C |
Output Current Range | 0.85 → 1.45 mA |
Minimum Output Current | 850µA |
Output Voltage Range | 15.5 → 17.5 (VDD ON) V, 7.7 → 8.9 (VDD OFF) V |
Operating Temperature Range | -25 → +80 °C |
Minimum Output Voltage | 15.5 (VDD ON) V, 7.7 (VDD OFF) V |