STMicroelectronics, High Voltage Switcher 16-Pin, SOIC VIPER25HD
- RS Stock No.:
- 178-5079
- Mfr. Part No.:
- VIPER25HD
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 178-5079
- Mfr. Part No.:
- VIPER25HD
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | STMicroelectronics | |
Maximum Input Voltage | 23.5 V | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Dimensions | 10 x 4 x 1.5mm | |
Package Type | SOIC | |
Input Voltage Range | 8.5 → 23.5 V | |
Current Limit | 0.74A | |
Minimum Input Voltage | 8.5 V | |
Maximum Operating Temperature | +150 °C | |
Length | 10mm | |
Width | 4mm | |
Height | 1.5mm | |
Minimum Operating Temperature | -40 °C | |
Operating Temperature Range | -40 → +150 °C | |
Select all | ||
---|---|---|
Manufacturer STMicroelectronics | ||
Maximum Input Voltage 23.5 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Package Type SOIC | ||
Input Voltage Range 8.5 → 23.5 V | ||
Current Limit 0.74A | ||
Minimum Input Voltage 8.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||