STMicroelectronics, AC-DC Converter 3A, 4.5 → 30 V dc 16-Pin, SO-16 VIPER319XDTR
- RS Stock No.:
- 212-2110
- Mfr. Part No.:
- VIPER319XDTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
€1,775.00
(exc. VAT)
€2,175.00
(inc. VAT)
Temporarily out of stock - back order for despatch 29-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.71 | €1,775.00 |
**price indicative
- RS Stock No.:
- 212-2110
- Mfr. Part No.:
- VIPER319XDTR
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics 4.5 → 30 V dc 16-Pin, SO-16 VIPER319XDTR
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER319HDTR
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER317HDTR
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER318XDTR
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER319LDTR
- Recom 5 → 24 V dc 4-Pin, Potted 2"x1.6" RAC15-05SK/480
- Wurth Elektronik 171031801 Step Down DC-DC Converter LGA-16EP
- Omron H7E Timer 4.5 → 30 V dc