Power Integrations, AC-DC Converter 16-Pin, MinSOP-16A INN3073M-H606-TL
- RS Stock No.:
- 242-0275
- Mfr. Part No.:
- INN3073M-H606-TL
- Manufacturer:
- Power Integrations
Subtotal (1 reel of 2000 units)**
€1,196.00
(exc. VAT)
€1,472.00
(inc. VAT)
Temporarily out of stock - back order for despatch 23-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.598 | €1,196.00 |
**price indicative
- RS Stock No.:
- 242-0275
- Mfr. Part No.:
- INN3073M-H606-TL
- Manufacturer:
- Power Integrations
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Power Integrations | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Dimensions | 9 x 5.61 x 1.94mm | |
Package Type | MinSOP-16A | |
Current Limit | 700mA | |
Select all | ||
---|---|---|
Manufacturer Power Integrations | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 9 x 5.61 x 1.94mm | ||
Package Type MinSOP-16A | ||
Current Limit 700mA | ||
Related links
- Power Integrations MinSOP-16A INN3073M-H606-TL
- Power Integrations MinSOP-16A INN3074M-H606-TL
- Power Integrations MinSOP-16A INN3072M-H606-TL
- Power Integrations MinSOP-16A CPZ1061M-TL
- Power Integrations MinSOP-16A CPZ1062M-TL
- Power Integrations -0.3 → 750 V dc 24-Pin, InSOP-24D INN3678C-H606-TL
- Power Integrations -0.3 → 750 V dc 24-Pin, InSOP-24D INN3679C-H606-TL
- Power Integrations -0.3 → 750 V dc 24-Pin, InSOP-24D INN3670C-H606-TL