Recom, AC-DC Converter 7-Pin RACM60-48SK/277/OF-T
- RS Stock No.:
- 249-8862
- Mfr. Part No.:
- RACM60-48SK/277/OF-T
- Manufacturer:
- Recom
1 In stock for delivery within 2 working days
Price Each (In a Tray of 12)
€23.768
(exc. VAT)
€29.235
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
12 - 48 | €23.768 | €285.216 |
60 - 108 | €23.054 | €276.648 |
120 - 288 | €22.342 | €268.104 |
300 - 588 | €21.628 | €259.536 |
600 + | €20.916 | €250.992 |
*price indicative
- RS Stock No.:
- 249-8862
- Mfr. Part No.:
- RACM60-48SK/277/OF-T
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM AC-DC Converter, 1250mA Output Current, 60W Power Output - RACM60-K Series - RACM60-48SK/277/OF-T
Power up your electrical components with this AC-DC converter from RECOM. By supplying your circuit with a stable DC current, it cuts the risk of equipment damage caused by unstable inputs. First, provide this unit with 80 to 305V AC. Its built-in diodes will then transform the sinusoidal voltage wave into positive peaks before its filter removes any leftover ripples. The result? A smooth DC output of 48V DC. If that's not enough, this hardy device can withstand non-condensing humidity levels of up to 95% RH, so you can use it in steamy conditions.
Features & Benefits
Mean time between failures of 900,000 hours when operated at +25°C, so it's highly reliable
Compact size of 76.2 (L) x 50.8 (W) x 32mm (H) shows it'll squeeze into tight work areas
Low net weight of 111g to avoid putting strain on your mounting surface
Compact size of 76.2 (L) x 50.8 (W) x 32mm (H) shows it'll squeeze into tight work areas
Low net weight of 111g to avoid putting strain on your mounting surface
Applications
Industrial process control systems
Measurement equipment
Semiconductor manufacturing
Measurement equipment
Semiconductor manufacturing
Can I use this unit in challenging environments?
Yes, you can. This AC-DC converter can withstand temperatures between -40°C and +85°C, so it's a tough piece of kit.
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 305V |
Maximum Output Voltage | 48V |
Mounting Type | PCB Mount |
Pin Count | 7 |
Dimensions | 118.3 x 62.7 x 38.7mm |
Maximum Output Current | 1.25A |
Input Voltage Range | 80 → 264 Vac |
Current Limit | 1250mA |
Minimum Input Voltage | 80 Vac |
Maximum Operating Temperature | +85 °C |
Length | 76.2mm |
Width | 50.8mm |
Height | 32mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |