onsemi, Resonant Controller, 0.3 V 14-Pin, SOIC-715DU NCP13994AADR2G
- RS Stock No.:
- 261-9527
- Mfr. Part No.:
- NCP13994AADR2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 2500)**
€0.956
(exc. VAT)
€1.176
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | €0.956 | €2,390.00 |
5000 - 5000 | €0.931 | €2,327.50 |
7500 + | €0.908 | €2,270.00 |
**price indicative
Related links
- onsemi 0.3 V 14-Pin, SOIC-715DU NCP13994AADR2G
- onsemi NCP1399ACDR2G AC-DC SOIC
- onsemi UC3844BDR2G 36 V SOIC
- onsemi UC2842BDG 30 V SOIC
- DiodesZetex AL1666S-13 Lighting Controller, -0.3 → 30 V 8-Pin SOIC
- STMicroelectronics L6563 22 V 14-Pin, SOIC
- MC3302DR2G onsemi CMOS 1.3μs 3 → 30 V 14-Pin SOIC
- LM2902DR2G onsemi 5 → 28 V, 14-Pin SOIC