Texas Instruments, AC-DC Converter 30-Pin, TSSOP PCM1862DBTR
- RS Stock No.:
- 268-3154
- Mfr. Part No.:
- PCM1862DBTR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 2 units)**
€2.78
(exc. VAT)
€3.42
(inc. VAT)
1998 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €1.39 | €2.78 |
**price indicative
- RS Stock No.:
- 268-3154
- Mfr. Part No.:
- PCM1862DBTR
- Manufacturer:
- Texas Instruments
Attribute | Value |
---|---|
Maximum Input Voltage | 5 V |
Mounting Type | Surface Mount |
Pin Count | 30 |
Package Type | TSSOP |
Related links
- Texas Instruments TSSOP PCM1862DBTR
- Texas Instruments BQ78350DBT-R1 2.4 to 2.6 V 30-Pin, TSSOP
- onsemi TSSOP NCP1568G04DBR2G
- onsemi TSSOP NCP1568G03DBR2G
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER317HDTR
- Texas Instruments LM5015MH Flyback Isolated DC-DC Converter 1A...
- Texas Instruments LM25010MH/NOPB Step Down DC-DC Converter TSSOP
- Texas Instruments 1-Channel 1A Adjustable 14-Pin, TSSOP