Recom, AC-DC Converter, 5 → 24 V dc, Potted RACM30-12SK/277/W
- RS Stock No.:
- 274-5377
- Mfr. Part No.:
- RACM30-12SK/277/W
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch when stock is available
Price Each
€16.88
(exc. VAT)
€20.76
(inc. VAT)
Units | Per unit |
---|---|
1 - 11 | €16.88 |
12 - 23 | €16.37 |
24 - 47 | €15.65 |
48 + | €15.35 |
- RS Stock No.:
- 274-5377
- Mfr. Part No.:
- RACM30-12SK/277/W
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr
Maximum flexibility
LPS limited power source
LPS limited power source
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 305 V ac |
Maximum Output Voltage | 12 V dc |
Mounting Type | Through Hole |
Maximum Output Current | 2.5A |
Dimensions | 52.5 x 40 x 25.5mm |
Package Type | Potted |
Output Voltage Range | 5 → 24 V dc |