STMicroelectronics L6599D, Resonant Controller 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Resonant Controllers, STMicroelectronics

Resonant controllers include primary controllers for half-bridge topologies, designed to provide high efficiency under any load conditions, as well as high noise immunity. They implement a high voltage half-bridge driver that directly drives two power MOSFETs. The resonant controllers have a dedicated timing section to set soft start duration and minimum operating frequency.

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.6mm
Length 10mm
Width 4mm
Height 1.6mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Tube of 50)
1.531
(exc. VAT)
1.883
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€1.531
€76.55
250 - 450
€1.492
€74.60
500 +
€1.455
€72.75
*price indicative
Related Products
BD9B200MUV is a synchronous buck switching regulator with ...
Description:
BD9B200MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs This IC, which is capable of providing current up to 2A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
BD9B400MUV is a synchronous buck switching regulator with ...
Description:
BD9B400MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs This IC, which is capable of providing current up to 4A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designsAll controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designsAll controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...