Parvalux Induction AC Geared Motor, 3 Phase, Reversible, 220 V ac, 380 V ac, 440 V ac, 75 rpm, 190 W
- RS Stock No.:
- 407-710
- Mfr. Part No.:
- SD18-0108/CONT
- Manufacturer:
- Parvalux
Temporarily out of stock - back order for despatch when stock is available
Price Each
€372.20
(exc. VAT)
€457.81
(inc. VAT)
Units | Per unit |
---|---|
1 + | €372.20 |
- RS Stock No.:
- 407-710
- Mfr. Part No.:
- SD18-0108/CONT
- Manufacturer:
- Parvalux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD18 Motor & LIW Model Gearbox Combinations
ac. Three Phase Motors & Double Reduction Worm Gearbox Combinations
220/380/440V ac
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 190 W |
AC Motor Type | Induction |
Supply Voltage | 220 V ac, 380 V ac, 440 V ac |
Phase | 3 |
Output Speed | 75 rpm |
Gearhead Type | Double Worm |
Shaft Diameter | 15mm |
Shaft Length | 51mm |
Width | 171mm |
Rotation | Reversible |
Length | 255mm |
Maximum Output Torque | 13 Nm |
Depth | 146mm |
Dimensions | 255 x 171 x 146 mm |