- RS Stock No.:
- 424-201
- Mfr. Part No.:
- M81X25GK4GGA
- Manufacturer:
- Panasonic
3 In stock for delivery within 2 working days
Added
Price Each
€197.63
(exc. VAT)
€243.08
(inc. VAT)
Units | Per unit |
1 + | €197.63 |
- RS Stock No.:
- 424-201
- Mfr. Part No.:
- M81X25GK4GGA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
25W 80x80mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 25W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 25W Motors can only be used with Panasonic 3 Series 25W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Power Rating | 25 W |
AC Motor Type | Induction |
Supply Voltage | 230 V |
Phase | 1 |
Output Speed | 1250 rpm @ 230 V |
Number of Poles | 4 |
Width | 80mm |
Rotation | Reversible |
Length | 85mm |
Current Rating | 290 mA |
Maximum Output Torque | 0.2 Nm |
Bearing Type | Ball |
Dimensions | 85 x 80 x 80 mm |
Series | M81 |
Depth | 80mm |
- RS Stock No.:
- 424-201
- Mfr. Part No.:
- M81X25GK4GGA
- Manufacturer:
- Panasonic