Parvalux SD13 Reversible Induction AC Motor, 38 W, 1 Phase, 6 Pole, 220 V, Flange Mount Mounting
- RS Stock No.:
- 100-7559
- Manufacturer:
- Parvalux
Temporarily out of stock - back order for despatch when stock is available
Price Each
€312.52
(exc. VAT)
€384.40
(inc. VAT)
Units | Per unit |
---|---|
1 + | €312.52 |
- RS Stock No.:
- 100-7559
- Manufacturer:
- Parvalux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Capacitor Start/Run Motors
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.
Single Phase AC motors
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)
Specifications
Attribute | Value |
---|---|
Power Rating | 38 W |
Frequency Rating | 50Hz |
AC Motor Type | Induction |
Supply Voltage | 220 V |
Phase | 1 |
Output Speed | 900 rpm |
Number of Poles | 6 |
Mounting Type | Flange Mount |
Shaft Diameter | 12mm |
Shaft Length | 50.8mm |
Width | 120 (Dia.)mm |
Current Rating | 430 mA |
Rotation | Reversible |
Bearing Type | Ball |
Series | SD13 |
Standards Met | CE, CSA C-US, IEC 56, IEC 63, IEC 72 |
Dimensions | 120 (Dia.) x 152 mm |
Depth | 152mm |