- RS Stock No.:
- 103-3976
- Mfr. Part No.:
- 8IDGG-25G
- Manufacturer:
- DKM
Discontinued product
- RS Stock No.:
- 103-3976
- Mfr. Part No.:
- 8IDGG-25G
- Manufacturer:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM 25 W AC Induction Motor
DKM 3 phase 25 W AC induction motors are are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps.
DKM 3 Phase Induction Motors
Specifications
Attribute | Value |
---|---|
Power Rating | 25 W |
AC Motor Type | Induction |
Supply Voltage | 220 V |
Phase | 3 |
Output Speed | 1300 (50 Hz) rpm, 1600 (60 Hz) rpm |
Number of Poles | 4 |
Shaft Diameter | 10mm |
Shaft Length | 29mm |
Width | 81mm |
Length | 81mm |
Maximum Output Torque | 0.2 Nm |
Rotation | Reversible |
Current Rating | 250 mA @ 60 Hz, 320 mA @ 50 Hz |
Standards Met | JIS C4003 (IEC 60085) |
Dimensions | 81 x 81 x 91 mm |
Bearing Type | Ball |
Depth | 91mm |