ABB Squirrel Cage Motor AC Motor, 2.2 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 415 V, Flange Mount Mounting
- RS Stock No.:
- 172-0108
- Mfr. Part No.:
- 3GAA091520-ASJ
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 172-0108
- Mfr. Part No.:
- 3GAA091520-ASJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
ABB Squirrel Cage AC Motor
The ABB 3-phase squirrel cage flange mounted AC motor can rotate in both directions. It is a 2-pole motor with an electrical rating of 230V, 400V and 415V supply voltage and 4.7A, 4.8A and 8.2A current with 2.2kW power. The output speed of this motor is 2902rpm, 2903rpm and 2911rpm.
Features and Benefits
• Ambient temperature is 40°C
• Deep groove bearing type
• Frequency rating of 50Hz
• Deep groove bearing type
• Frequency rating of 50Hz
Applications
• Industrial applications
Certifications
• IC411 rated
• IE3 rated
• IP55 rated
• IE3 rated
• IP55 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 415 V |
Phase | 3 |
Output Speed | 2902 rpm, 2903 rpm, 2911 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Maximum Output Torque | 7.2 Nm, 7.24 Nm |
Current Rating | 4.7 A, 4.8 A, 8.2 A |
Bearing Type | Deep Groove |