RS PRO AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting | RS
Login / Register to access your benefits
Recently searched

    RS PRO AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

    Image representative of range

    Subtotal (1 unit)**

    €483.85

    (exc. VAT)

    €595.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-11-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€483.85

    **price indicative

    RS Stock No.:
    187-9878
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Power Rating

    4 kW

    Efficiency Class

    IE3

    Frequency Rating

    50Hz

    Supply Voltage

    400 V

    Phase

    3

    Output Speed

    2920 rpm

    Number of Poles

    2

    Mounting Type

    Flange Mount

    Shaft Diameter

    28j6

    Shaft Length

    60mm

    Width

    249.5 Dia.mm

    Maximum Output Torque

    13 nm

    Current Rating

    8 A

    Depth

    336mm

    Bearing Type

    Drive End, Non Drive End

    Dimensions

    249.5 (Dia.) x 336 mm

    Related links