RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting | RS
Login / Register to access your benefits
Recently searched

    RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

    RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

    Image representative of range

    1 / 1

    Subtotal (1 unit)**

    €566.74

    (exc. VAT)

    €697.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-11-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€566.74

    **price indicative

    RS Stock No.:
    187-9883
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Power Rating

    5.5kW

    Efficiency Class

    IE3

    Frequency Rating

    50Hz

    AC Motor Type

    Squirrel Cage Motor

    Supply Voltage

    400 V

    Phase

    3

    Output Speed

    2945rpm

    Number of Poles

    2

    Mounting Type

    Flange Mount

    Shaft Diameter

    38mm

    Shaft Length

    80mm

    Width

    259mm

    Current Rating

    9.75A

    Length

    375mm

    Maximum Output Torque

    17.85 nm

    Bearing Type

    Deep Groove

    Dimensions

    375x259x343.5mm

    Depth

    343.5mm

    Related links