RS PRO Squirrel Cage Motor AC Motor, 7.5kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting
- RS Stock No.:
- 187-9889
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€703.46
(exc. VAT)
€865.26
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €703.46 |
**price indicative
- RS Stock No.:
- 187-9889
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Rating | 7.5kW | |
Efficiency Class | IE3 | |
Frequency Rating | 50Hz | |
AC Motor Type | Squirrel Cage Motor | |
Supply Voltage | 400 V | |
Phase | 3 | |
Output Speed | 1460rpm | |
Number of Poles | 4 | |
Mounting Type | Foot Mount | |
Shaft Diameter | 38mm | |
Shaft Length | 80mm | |
Width | 259mm | |
Maximum Output Torque | 49.1 nm | |
Current Rating | 15.9A | |
Length | 373mm | |
Depth | 325mm | |
Bearing Type | Deep Groove | |
Dimensions | 373x259x325mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Rating 7.5kW | ||
Efficiency Class IE3 | ||
Frequency Rating 50Hz | ||
AC Motor Type Squirrel Cage Motor | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Output Speed 1460rpm | ||
Number of Poles 4 | ||
Mounting Type Foot Mount | ||
Shaft Diameter 38mm | ||
Shaft Length 80mm | ||
Width 259mm | ||
Maximum Output Torque 49.1 nm | ||
Current Rating 15.9A | ||
Length 373mm | ||
Depth 325mm | ||
Bearing Type Deep Groove | ||
Dimensions 373x259x325mm | ||
Related links
- RS PRO Squirrel Cage Motor AC Motor IE3 2 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 2 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting