- RS Stock No.:
- 204-4692
- Mfr. Part No.:
- 80 667 010
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 204-4692
- Mfr. Part No.:
- 80 667 010
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Asynchronous geared motors, 9.5 W
Direction of rotation controlled by phase-shifting.
Speed of rotation depends on supply frequency and load applied to the output shaft.
Sintered bearings, lubricated for life.
Facing the shaft, rotation is clockwise.
Output shaft Ø 8 mm with flat end.
Speed of rotation depends on supply frequency and load applied to the output shaft.
Sintered bearings, lubricated for life.
Facing the shaft, rotation is clockwise.
Output shaft Ø 8 mm with flat end.
Standards
EN and IEC
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Power Rating | 32 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Output Speed | 20.8 rpm |
Gearhead Type | Spur |
Shaft Diameter | 8mm |
Shaft Length | 16.4mm |
Width | 65mm |
Rotation | Clockwise |
Maximum Output Torque | 500 Ncm |
Length | 102.8mm |
Dimensions | 102.8 x 65 x 92 mm |
Depth | 92mm |