- RS Stock No.:
- 205-2852
- Mfr. Part No.:
- TS71C4 0,55 230/400-50 B5 MV CN
- Manufacturer:
- Motovario
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 205-2852
- Mfr. Part No.:
- TS71C4 0,55 230/400-50 B5 MV CN
- Manufacturer:
- Motovario
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Power Rating | 0.55 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE1 |
Supply Voltage | 230/400 V |
Phase | 3 |
Number of Poles | 4 |
Mounting Type | B5 |
Rotation | Reversible |
Series | M |
Dimensions | F71 |
- RS Stock No.:
- 205-2852
- Mfr. Part No.:
- TS71C4 0,55 230/400-50 B5 MV CN
- Manufacturer:
- Motovario