Omron Accurax G5 AC Motor, 5 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 215-8317
- Mfr. Part No.:
- R88M-K5K030C-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€6,956.88
(exc. VAT)
€8,556.96
(inc. VAT)
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,956.88 |
*price indicative
- RS Stock No.:
- 215-8317
- Mfr. Part No.:
- R88M-K5K030C-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 5kW | |
| Product Type | AC Motor | |
| Sub Type | High Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 3000rpm | |
| Mount Type | Screw | |
| Shaft Diameter | 24mm | |
| Material | Steel | |
| Shaft Length | 59mm | |
| Length | 333mm | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Depth | 183mm | |
| Maximum Output Torque | 15.9Nm | |
| Series | Accurax G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 5kW | ||
Product Type AC Motor | ||
Sub Type High Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 3000rpm | ||
Mount Type Screw | ||
Shaft Diameter 24mm | ||
Material Steel | ||
Shaft Length 59mm | ||
Length 333mm | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
Depth 183mm | ||
Maximum Output Torque 15.9Nm | ||
Series Accurax G5 | ||
The Omron Accurax G5 servomotor include IP67 protection and connectors on the motor body. Use of 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder. The Omron Accurax G5 series AC servo motor for accurate motion control. It has absolute encoder of 17 bit straight shaft with key and tap with brake. It has 15.9 Nm rated torque, 3000 rpm speed and 5 kW power capacity.
Standard and high inertia servo motor models
Peak torque 300% of rated torque during 3 seconds
or more depending on model
High resolution serial encoder provided by 20 bits
encoder
Ultra-light and compact size motor
Low speed ripple and low torque ripple due to low
torque cogging
Various shaft, brake and seal options
Related links
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
