Omron Accurax G5 Servo Motor, 3 kW, 3 Phase, 400 V
- RS Stock No.:
- 215-8328
- Mfr. Part No.:
- R88M-KH3K020C-BS1
- Manufacturer:
- Omron
Subtotal (1 unit)**
€4,096.80
(exc. VAT)
€5,039.06
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €4,096.80 |
**price indicative
- RS Stock No.:
- 215-8328
- Mfr. Part No.:
- R88M-KH3K020C-BS1
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Omron | |
Power Rating | 3 kW | |
Supply Voltage | 400 V | |
Phase | 3 | |
Series | Accurax G5 | |
Select all | ||
---|---|---|
Manufacturer Omron | ||
Power Rating 3 kW | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Series Accurax G5 | ||