Motovario TH-TBH Induction AC Motor, 180 W, IE2, 3 Phase, 4 Pole, 230/400 V
- RS Stock No.:
- 229-9210
- Mfr. Part No.:
- TH63B4 0,18 230/400-50 B5 MV CN
- Manufacturer:
- Motovario
Subtotal (1 unit)**
€115.77
(exc. VAT)
€142.40
(inc. VAT)
Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €115.77 |
**price indicative
- RS Stock No.:
- 229-9210
- Mfr. Part No.:
- TH63B4 0,18 230/400-50 B5 MV CN
- Manufacturer:
- Motovario
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Motovario | |
Power Rating | 180 W | |
Efficiency Class | IE2 | |
AC Motor Type | Induction | |
Supply Voltage | 230/400 V | |
Phase | 3 | |
Number of Poles | 4 | |
Series | TH-TBH | |
Select all | ||
---|---|---|
Brand Motovario | ||
Power Rating 180 W | ||
Efficiency Class IE2 | ||
AC Motor Type Induction | ||
Supply Voltage 230/400 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Series TH-TBH | ||
Related links
- Motovario TH-TBH Induction AC Motor IE2 4 Pole, 230/400 V
- Motovario TH-TBH Induction AC Motor IE2 4 Pole, 230/400 V
- Motovario TH-TBH Induction AC Motor IE2 4 Pole, 230/400 V
- Motovario TH-TBH Induction AC Motor IE2 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V