Siemens S-1FL6 Clockwise Synchronous Servo Motor, 2.5 kW, 400 V, Flange Mount Mounting
- RS Stock No.:
- 276-5835
- Mfr. Part No.:
- 1FL6090-1AC61-2LB1
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€1,950.00
(exc. VAT)
€2,398.50
(inc. VAT)
Temporarily out of stock - back order for despatch 22-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,950.00 |
**price indicative
- RS Stock No.:
- 276-5835
- Mfr. Part No.:
- 1FL6090-1AC61-2LB1
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 2.5 kW | |
Frequency Rating | 200Hz | |
AC Motor Type | Synchronous | |
Supply Voltage | 400 V | |
Mounting Type | Flange Mount | |
Rotation | Clockwise | |
Series | S-1FL6 | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 2.5 kW | ||
Frequency Rating 200Hz | ||
AC Motor Type Synchronous | ||
Supply Voltage 400 V | ||
Mounting Type Flange Mount | ||
Rotation Clockwise | ||
Series S-1FL6 | ||
Related links
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...
- Siemens S-1FL6 Clockwise Synchronous Servo Motor 400 V, Flange...