TP-SL90L4 1,5 230/400-50 B5 MV | Motovario M Reversible Asynchronous AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting | RS
Login / Register to access your benefits
Recently searched

    Motovario M Reversible Asynchronous AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

    Subtotal (1 unit)**

    €448.04

    (exc. VAT)

    €551.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€448.04

    **price indicative

    RS Stock No.:
    279-6322
    Mfr. Part No.:
    TP-SL90L4 1,5 230/400-50 B5 MV
    Manufacturer:
    Motovario
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Motovario

    Power Rating

    1.5 kW

    Frequency Rating

    50Hz

    Efficiency Class

    IE3

    AC Motor Type

    Asynchronous

    Supply Voltage

    400 V

    Phase

    3

    Number of Poles

    4

    Mounting Type

    Flange Mount

    Rotation

    Reversible

    Series

    M

    Related links