TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 750 W, IE3, 4 Pole, B3 Foot Mounted Mounting
- RS Stock No.:
- 282-1605
- Mfr. Part No.:
- 0.7543TECAB3-IE3
- Manufacturer:
- TEC Motors
Subtotal (1 unit)**
€181.93
(exc. VAT)
€223.77
(inc. VAT)
Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €181.93 |
**price indicative
- RS Stock No.:
- 282-1605
- Mfr. Part No.:
- 0.7543TECAB3-IE3
- Manufacturer:
- TEC Motors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TEC Motors | |
Power Rating | 750 W | |
Efficiency Class | IE3 | |
Frequency Rating | 50Hz | |
Number of Poles | 4 | |
Mounting Type | B3 Foot Mounted | |
Rotation | Anti Clockwise, Clockwise | |
Series | T3A | |
Select all | ||
---|---|---|
Brand TEC Motors | ||
Power Rating 750 W | ||
Efficiency Class IE3 | ||
Frequency Rating 50Hz | ||
Number of Poles 4 | ||
Mounting Type B3 Foot Mounted | ||
Rotation Anti Clockwise, Clockwise | ||
Series T3A | ||
Related links
- TEC Motors T3A Anti Clockwise 750 W 2 Pole, B3 Foot Mounted Mounting
- TEC Motors T3A Anti Clockwise 4 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3A Anti Clockwise 3 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3A Anti Clockwise 750 W 4 Pole, B34 Foot & Face...
- TEC Motors T3A Anti Clockwise 1.1 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3A Anti Clockwise 750 W 4 Pole, B35 Foot & Flange...
- TEC Motors T3A Anti Clockwise 2.2 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3A Anti Clockwise 7.5 kW 4 Pole, B3 Foot Mounted Mounting