1.123TECAB3-IE3 | TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 2 Pole, B3 Foot Mounted Mounting | RS
Login / Register to access your benefits
Recently searched

    TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 2 Pole, B3 Foot Mounted Mounting

    Subtotal (1 unit)**

    €190.80

    (exc. VAT)

    €234.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€190.80

    **price indicative

    RS Stock No.:
    282-1609
    Mfr. Part No.:
    1.123TECAB3-IE3
    Manufacturer:
    TEC Motors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TEC Motors

    Power Rating

    1.1 kW

    Efficiency Class

    IE3

    Frequency Rating

    50Hz

    Number of Poles

    2

    Mounting Type

    B3 Foot Mounted

    Rotation

    Anti Clockwise, Clockwise

    Series

    T3A

    Related links