- RS Stock No.:
- 190-7126
- Mfr. Part No.:
- MAX7480ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-7126
- Mfr. Part No.:
- MAX7480ESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
8th-Order, Lowpass Butterworth Filter
Low Noise and Distortion: -73dB THD + Noise
Clock-Tunable Corner Frequency (1Hz to 2kHz)
100:1 Clock-to-Corner Ratio
+5V Single-Supply Operation
Low Power
2.9mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin SO/DIP Package
Low Output Offset: ±5mV
Applications
ADC Anti-Aliasing
Post-DAC Filtering
Low Noise and Distortion: -73dB THD + Noise
Clock-Tunable Corner Frequency (1Hz to 2kHz)
100:1 Clock-to-Corner Ratio
+5V Single-Supply Operation
Low Power
2.9mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin SO/DIP Package
Low Output Offset: ±5mV
Applications
ADC Anti-Aliasing
Post-DAC Filtering
Specifications
Attribute | Value |
---|---|
Filter Type | Butterworth, Low Pass Filter |
Maximum Order | 8th |
Architecture | Switched Capacitor |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Operating Temperature Range | -40 → +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |