- RS Stock No.:
- 234-3058
- Mfr. Part No.:
- AD-02BFFM-QL8P02
- Manufacturer:
- Amphenol Industrial
9 In stock for delivery within 2 working days
Added
Price Each
€18.46
(exc. VAT)
€22.71
(inc. VAT)
Units | Per unit |
1 - 9 | €18.46 |
10 - 24 | €17.85 |
25 - 49 | €17.24 |
50 - 99 | €16.73 |
100 + | €16.37 |
- RS Stock No.:
- 234-3058
- Mfr. Part No.:
- AD-02BFFM-QL8P02
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial single pair Ethernet cable simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices.
Speed 100 Mbits/s or 1Gbits/s per twisted pair
Direction bi-directional
Data rate 100BASE-T1 or 1000BASE-T1
Direction bi-directional
Data rate 100BASE-T1 or 1000BASE-T1
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Sheath Material | Polyurethane PUR |
Length | 2m |
Shielded/Unshielded | Shielded |
Outer Diameter | 3.8mm |
- RS Stock No.:
- 234-3058
- Mfr. Part No.:
- AD-02BFFM-QL8P02
- Manufacturer:
- Amphenol Industrial