CRC Aerosol Adhesive Primer for use with Hard Plastics, 400 ml
- RS Stock No.:
- 204-8210
- Mfr. Part No.:
- 33274
- Manufacturer:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8210
- Mfr. Part No.:
- 33274
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Adhesive Primer | |
| For Use With | Hard Plastics | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Adhesive Primer | ||
For Use With Hard Plastics | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
- COO (Country of Origin):
- DE
The CRC fast-drying primer for hard plastics. Ensures the best adhesion and economical consumption of CRC Acrylic Paint on plastic, which saves time and money. For indoor and outdoor use.
Very fast-drying: topcoat can be applied after 15 minutes (at 20°C, 50% relative air humidity)
Ensures the best adhesion and economical application of the topcoat on plastic
Flexible nozzle for easy application
Variable output: adapt the output to your desire
Results in a smooth surface
Easy to apply and user friendly
Suitable for indoor and outdoor applications
Related links
- CRC CRC Acrylic Plastic Primer Aerosol Adhesive Primer for use with Hard Plastics, 400 ml
- Loctite Yellow 7471 Aerosol Adhesive Activator for use with Retaining Thread Sealant, 150 ml
- Loctite Loctite 770 Liquid Bottle Adhesive Primer for use with Cyanoacrylate Adhesive, 10 g
- ITW Devcon Blue Flexane Bottle Adhesive Primer for use with Concrete Wood Metals, 112 g
- ITW Devcon Orange Flexane Bottle Adhesive Primer for use with Wood Metals Rubber, 112 g
- Loctite Green Loctite 7649 Aerosol Adhesive Activator for use with Retaining Gasketing
- Loctite SF 770 Primer - Cyanoacrylate for use with CA Surface Primer, 500 ml
- Adhesive Activators, Primers & Debonders
