- RS Stock No.:
- 207-6526
- Manufacturer:
- RS PRO
- RS Stock No.:
- 207-6526
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Plastic Handle Brushes
The RS Pro plastic handled sash paint brushes have pure, rounded bristles.
Features and Benefits
• No metal content
• Resin bonded bristles
• Easy to clean
• Easy to use
Note
Colour and style may differ slightly from that illustrated
Specifications
Attribute | Value |
---|---|
Type | Cleaning Brush |
Bristle Type | Pure Grey |
Bristle Length | 44mm |
Bristle Width | 19mm |
Handle Length | 210mm |