- RS Stock No.:
- 850-990
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price Each
€5.53
(exc. VAT)
€6.80
(inc. VAT)
Units | Per unit |
1 + | €5.53 |
- RS Stock No.:
- 850-990
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Adhesive Type | Contact Adhesive |
Application | Bonding |
Colour | White |
Product Form | Liquid |
Package Type | Tube |
Package Size | 50 g |
Cure Time | 24 h |
Viscosity Description | Non-Viscous |
Maximum Operating Temperature | +90°C |
Chemical Composition | Acetone, Ethyl Methyl Ketone |
Special Features | High Strength, Quick-Tack |
- RS Stock No.:
- 850-990
- Manufacturer:
- RS PRO