Login / Register to access your benefits
Recently searched

    MG Chemicals 9200 FR Liquid Epoxy Adhesive, 50 ml

    Unavailable
    RS will no longer stock this product.
    RS Stock No.:
    181-0361
    Mfr. Part No.:
    9200FR-50ML
    Manufacturer:
    MG Chemical
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MG Chemical

    Adhesive Type

    Epoxy Adhesive

    Trade Name

    9200 FR

    Application

    Thermal Management

    Material Compatibility

    Ceramic, Glass, Metal, Plastic

    Colour

    Yellow

    Product Form

    Liquid

    Package Type

    Dual Cartridge

    Package Size

    50 ml

    Cure Time

    24 h

    Shear Strength

    0.7 (ABS) N/mm², 10 (Aluminium) N/mm², 12 (Copper) N/mm², 13 (Brass) N/mm², 14 (Stainless Steel) N/mm², 2.3 (Polycarbonate) N/mm²

    Viscosity Measurement

    370000 (Part B) cP/s, 380000 (Part A) cP/s

    Viscosity Description

    Low

    Maximum Operating Temperature

    +150°C

    Operating Temperature Range

    -40 → +150 °C

    Minimum Operating Temperature

    -40°C

    Specific Gravity

    1.3