- RS Stock No.:
- 181-0365
- Mfr. Part No.:
- 8329TFM-25ML
- Manufacturer:
- MG Chemical
Discontinued product
- RS Stock No.:
- 181-0365
- Mfr. Part No.:
- 8329TFM-25ML
- Manufacturer:
- MG Chemical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
8329TFM is a thermally conductive two-part epoxy adhesive. It is dark grey, smooth, thixotropic, and bonds well to a wide variety of substrates. This product is used to bond heat sinks, LEDs, and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips, and automatic dispensing systems.
Thermal conductivity of 1.1 W/(m·K)
1:1 mix ratio
Working life: 45 minutes
Cure time: 24 hours at room temperature or 2.5 hours at 65 °C (149 °F)
Provides strong electrical insulation
High tensile
Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
Shelf life: ≥3 years
1:1 mix ratio
Working life: 45 minutes
Cure time: 24 hours at room temperature or 2.5 hours at 65 °C (149 °F)
Provides strong electrical insulation
High tensile
Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
Shelf life: ≥3 years
Specifications
Attribute | Value |
---|---|
Trade Name | 8329 TFM |
Adhesive Type | Thermal Adhesive |
Application | Thermal Management |
Material Compatibility | Metal, Plastic |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 25 ml |
Cure Time | 24 h |
Viscosity Measurement | 2000000cP/s |
Viscosity Description | Thixotropic |
Maximum Operating Temperature | +150°C |
Specific Gravity | 2.23 |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +150 °C |
- RS Stock No.:
- 181-0365
- Mfr. Part No.:
- 8329TFM-25ML
- Manufacturer:
- MG Chemical