LOCTITE SI 5610 DC400ML EGFD | Loctite Loctite SI 5610 Adhesive, 400 ml | RS
Login / Register to access your benefits
Recently searched

    Loctite Loctite SI 5610 Adhesive, 400 ml

    Subtotal (1 unit)**

    €87.58

    (exc. VAT)

    €107.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    14 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€87.58

    **price indicative

    RS Stock No.:
    261-6817
    Mfr. Part No.:
    LOCTITE SI 5610 DC400ML EGFD
    Manufacturer:
    Loctite
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Loctite

    Trade Name

    Loctite SI 5610

    Adhesive Type

    Silicone Adhesive

    Application

    Bonding, Sealing

    Material Compatibility

    Glass, Metal, Plastic

    Colour

    Black

    Acrylic Type

    Acrylic

    Package Size

    400 ml

    Shear Strength

    1.8 N/mm²

    Setting Time

    4 → 6min

    Related links