Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
- RS Stock No.:
- 434-3266
- Mfr. Part No.:
- A105/033
- Manufacturer:
- Nu-Tech Engineering
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€45.26
(exc. VAT)
€55.67
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €45.26 |
5 - 9 | €43.86 |
10 + | €42.46 |
*price indicative
- RS Stock No.:
- 434-3266
- Mfr. Part No.:
- A105/033
- Manufacturer:
- Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nu-Tech Engineering | |
Static Load Capacity | 1000kg | |
Thread Size | M20 | |
Thread Length | 150mm | |
Tilt Angle | 3.5° | |
Foot Material | Stainless Steel | |
Base Material | Stainless Steel | |
Height | 191mm | |
Select all | ||
---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Capacity 1000kg | ||
Thread Size M20 | ||
Thread Length 150mm | ||
Tilt Angle 3.5° | ||
Foot Material Stainless Steel | ||
Base Material Stainless Steel | ||
Height 191mm | ||
Related links
- Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
- Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
- Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
- Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 750kg Static Load Capacity 3.5° Tilt Angle
- Nu-Tech Engineering M20 100mm Dia. Stainless Steel Electronics Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt
- Nu-Tech Engineering M24 100mm Dia. Stainless Steel Electronics Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt
- Nu-Tech Engineering M16 100mm Dia. Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
- Nu-Tech Engineering M12 Stainless Steel Adjustable Foot, 350kg Static Load Capacity 3.5° Tilt Angle