Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Air Tools
Air Compressors
SIP 956W 50 l Air Compressor, 116psi
RS Stock No.:
214-8773
Mfr. Part No.:
04382
Manufacturer:
SIP
View all Air Compressors
22 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€322.75
(exc. VAT)
€396.98
(inc. VAT)
Units
Per unit
1 +
€322.75
RS Stock No.:
214-8773
Mfr. Part No.:
04382
Manufacturer:
SIP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
04382 Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The SIP 50L silenced compressor.
Fan-cooled twin cylinder motor / pump unit
4-pole slow-running brushless induction motor for extended life
Pressure cut-off switch and air regulator
Wheel kit and handle for easy maneuverability
Oil-free for clean air supply
Low noise - only 59db(a)
Attribute
Value
Maximum Pressure
116psi
Receiver Volume
50 l
Motor Rating
956W
Supply Voltage
230V