- RS Stock No.:
- 282-3946
- Mfr. Part No.:
- 04383
- Manufacturer:
- SIP
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Price Each
€562.61
(exc. VAT)
€692.01
(inc. VAT)
Units | Per unit |
1 + | €562.61 |
- RS Stock No.:
- 282-3946
- Mfr. Part No.:
- 04383
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Maximum Pressure | 10bar |
Receiver Volume | 100L |
Motor Rating | 1kW |
Supply Voltage | 230V |
Weight | 65.85kg |
Plug Type | Type G - British 3-pin |