- RS Stock No.:
- 251-5506
- Mfr. Part No.:
- MCSe7.3 EUK
- Manufacturer:
- Broughton
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€4,597.14
(exc. VAT)
€5,654.48
(inc. VAT)
Units | Per unit |
1 + | €4,597.14 |
- RS Stock No.:
- 251-5506
- Mfr. Part No.:
- MCSe7.3 EUK
- Manufacturer:
- Broughton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Broughton split air conditioner has combining the benefits of the water cooled split with the size of the smaller MCM230, the MCWS220 is suitable for almost any cooling application whilst offering the most efficient and effective cooling duty available. By using water instead of air to remove heat, the MCWS220 avoids the derating effect of the condensor in traditional air conditioning systems to deliver 6.4kW of chilled air. The main unit can be sited up to 30M from the outdoor section. Comes with a 5M umbilical line and 2 year warranty as standard.
6.4 kW Cooling
Standard 13 A supply
Umbilical lines can be extended to 30m
15 ⁰C-35 ⁰C operating range
Standard 13 A supply
Umbilical lines can be extended to 30m
15 ⁰C-35 ⁰C operating range
Specifications
Attribute | Value |
---|---|
Unit Type | Portable Air Conditioning Unit |
Air Flow | 1100m³/h |
Refrigerant Type | R454C |
Modes | Cool |
Noise Level | 60dB(A) |
Supply Voltage | 230 V ac |
Series | Mighty Cool |