- RS Stock No.:
- 813-2805
- Mfr. Part No.:
- P14HCP
- Manufacturer:
- Koolbreeze
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 813-2805
- Mfr. Part No.:
- P14HCP
- Manufacturer:
- Koolbreeze
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Koolbreeze Climateasy-14 14000 Btu Portable Air Conditioner
The Koolbreeze Climateasy 14 is a portable air conditioner designed for larger rooms and offices where you require cooling or heating all year round. With ultra – quiet operation, the Climateasy-14 will not be intrusive. This portable air conditioner packs 14000Btu of cooling (and heating) capacity. This model is a combined air conditioner, heater, dehumidifier and fan. It is an energy efficient multi-season unit utilizing heat pump technology to extract heat from the air while consuming less energy than other portable units and thus has an A grade efficiency rating. The evaporative technology built in to this air conditioner uses any collected moisture to cool the unit before it is eliminated through the exhaust ducts leaving no water bucket to empty.
14000 BTU (4.1 kW) Heating & Cooling
24-hour programmable on and off timer
36 Litre per day evaporative dehumidifier
Adjustable thermostat down to 16°C
3 Speed fan with oscillating louvers
Easy rolling casters for portability
Cooling input 1.45kW
Heating input 1.50kW
Air Circulation 450 m3/hour
Noise ; Less than 50 dB(A) sound pressure
Size 410x440x830mm
Weight 32Kg net / 34kg gross
Extra long exhaust duct hose 2m x 147mm
For use between 7°C and 35°C
Energy Efficiency Rating A
Supplied with both a UK Type G and a European CEE7/7 Schuko Plug
24-hour programmable on and off timer
36 Litre per day evaporative dehumidifier
Adjustable thermostat down to 16°C
3 Speed fan with oscillating louvers
Easy rolling casters for portability
Cooling input 1.45kW
Heating input 1.50kW
Air Circulation 450 m3/hour
Noise ; Less than 50 dB(A) sound pressure
Size 410x440x830mm
Weight 32Kg net / 34kg gross
Extra long exhaust duct hose 2m x 147mm
For use between 7°C and 35°C
Energy Efficiency Rating A
Supplied with both a UK Type G and a European CEE7/7 Schuko Plug
Note
Unit must be vented outside when in AC and heater modes. For the purposes of EU regulation EN12102 this is a local air
conditioner and produces less than 65Dbl sound energy.
conditioner and produces less than 65Dbl sound energy.
Supplied with
Window kit and remote control
European CEE7/7 / Schuko Plug and UK Type G 3 Pin Plug adaptor
European CEE7/7 / Schuko Plug and UK Type G 3 Pin Plug adaptor
Specifications
Attribute | Value |
---|---|
Cooling Capacity | 14000Btu/h |
Unit Type | Refrigerant |
Air Flow | 450m³/h |
Refrigerant Type | R410a |
Modes | Cool |
Noise Level | 65dB |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Voltage | 220 → 240 V |
Input Power Rating | 1550W |
Dimensions | 800 x 570 x 410mm |
Mounting | Portable |
Depth | 410mm |
Height | 800mm |
Width | 570mm |
- RS Stock No.:
- 813-2805
- Mfr. Part No.:
- P14HCP
- Manufacturer:
- Koolbreeze