- RS Stock No.:
- 813-2818
- Mfr. Part No.:
- P16HCA
- Manufacturer:
- Koolbreeze
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 813-2818
- Mfr. Part No.:
- P16HCA
- Manufacturer:
- Koolbreeze
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Koolbreeze Kompact-16 16000 BTU Portable Air Conditioner
Cooling or heating is possible with the Koolbreeze Kompact16 portable air conditioner with Heat Pump Heating Technology. This model is a combined air conditioner, heater, dehumidifier and fan. This energy efficient multi-season unit utilizes heat pump technology to harvest heat from the air to cool it and will also efficiently heat the air too on cold days while consuming less energy than competitive units.
Koolbreeze evaporative technology uses any collected moisture to cool the unit before it is eliminated through the exhaust ducts. Along with a powerful 16000Btu (4.7kW) cooling and heating power, this unit features a 40 litres/day evaporative dehumidifier eliminating the need to empty a water bucket. The fully adjustable thermostat and programmable timer automatically power the unit on and off according to user settings. Built-in memory and loss of power protection allows the user settings to be preserved and saved once the unit is programmed. All controls and settings are on a brilliant, easy-to-read multi-color display. Single hose ventilation kit and window guard is included. Unit must be vented outside when in AC and heater modes.
Koolbreeze evaporative technology uses any collected moisture to cool the unit before it is eliminated through the exhaust ducts. Along with a powerful 16000Btu (4.7kW) cooling and heating power, this unit features a 40 litres/day evaporative dehumidifier eliminating the need to empty a water bucket. The fully adjustable thermostat and programmable timer automatically power the unit on and off according to user settings. Built-in memory and loss of power protection allows the user settings to be preserved and saved once the unit is programmed. All controls and settings are on a brilliant, easy-to-read multi-color display. Single hose ventilation kit and window guard is included. Unit must be vented outside when in AC and heater modes.
Features and Benefits
16000 BTU (4.7kW) Heating & Cooling
24-hour programmable on and off timer that remembers the user settings -- only need to program once
38 Litres per day evaporative dehumidifier
Adjustable thermostat
Loss of power protection and on-board memory
3 speed fan with oscillating louvers
Easy rolling casters for portability
Cooling input 1.69kW 7.7A
Heating input 1.35kW 6.1A
Air Circulation 620m3/ Hr
Noise; Less than 50 dB(A)
Size 616x370x780mm
Weight 42Kg net/ 49Kg gross
Hose 1.6m x 150mm
Energy Efficiency Rating A
Supplied with both a UK Type G and a European CEE7/7 Schuko Plug
24-hour programmable on and off timer that remembers the user settings -- only need to program once
38 Litres per day evaporative dehumidifier
Adjustable thermostat
Loss of power protection and on-board memory
3 speed fan with oscillating louvers
Easy rolling casters for portability
Cooling input 1.69kW 7.7A
Heating input 1.35kW 6.1A
Air Circulation 620m3/ Hr
Noise; Less than 50 dB(A)
Size 616x370x780mm
Weight 42Kg net/ 49Kg gross
Hose 1.6m x 150mm
Energy Efficiency Rating A
Supplied with both a UK Type G and a European CEE7/7 Schuko Plug
Supplied with
Single hose ventilation kit and window guard.
European CEE7/7 / Schuko Plug and UK Type G 3 Pin Plug adaptor
European CEE7/7 / Schuko Plug and UK Type G 3 Pin Plug adaptor
Specifications
Attribute | Value |
---|---|
Cooling Capacity | 16000Btu/h |
Air Flow | 620m³/h |
Refrigerant Type | R410a |
Modes | Cool |
Noise Level | 50dB |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Voltage | 220 → 240 V |
Input Power Rating | 1700W |
Dimensions | 780 x 370 x 616mm |
Mounting | Portable |
Depth | 616mm |
Height | 780mm |
Width | 370mm |
- RS Stock No.:
- 813-2818
- Mfr. Part No.:
- P16HCA
- Manufacturer:
- Koolbreeze