Kontakt Chemie 33157 DUST OFF ONE Air Duster, 75 g
- RS Stock No.:
- 182-6344
- Mfr. Part No.:
- 33157
- Manufacturer:
- Kontakt Chemie
Discontinued
- RS Stock No.:
- 182-6344
- Mfr. Part No.:
- 33157
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Package Size | 75 g | |
| Package Type | Aerosol | |
| Active Chemical | Carbon Dioxide, Foam, Water | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| Global Warming Potential | 1 | |
| Trade Name | DUST OFF ONE | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Package Size 75 g | ||
Package Type Aerosol | ||
Active Chemical Carbon Dioxide, Foam, Water | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
Global Warming Potential 1 | ||
Trade Name DUST OFF ONE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Air Duster, 75g Package size, Aerosol Package - 33157
This air duster is designed for efficient cleaning of delicate devices. It utilises a non-flammable formula, making it a safe choice for electronics and precision instruments. The 75 g aerosol can offers high output with no liquid present, ensuring that no freezing droplets are released during use.
Features & Benefits
• Non-flammable formulation ensures maximum safety during operation
• High-output gas jet effectively removes dust and debris
• Invertible aerosol can allows for versatile application angles
• Odourless and colourless gas maintains a clean work environment
• Safe for use on optics and precision equipment
• High-output gas jet effectively removes dust and debris
• Invertible aerosol can allows for versatile application angles
• Odourless and colourless gas maintains a clean work environment
• Safe for use on optics and precision equipment
Applications
• Removes soot from small surfaces after fire incidents
• Cleans accumulated dust in sewing machines and keyboards
• Useful for cleaning parts prior to cleanroom entry
• Prevents overheating by clearing jammed cooling fins
• Safeguards audio components from distortion due to dust accumulation
• Cleans accumulated dust in sewing machines and keyboards
• Useful for cleaning parts prior to cleanroom entry
• Prevents overheating by clearing jammed cooling fins
• Safeguards audio components from distortion due to dust accumulation
How can it be effectively used for electronics maintenance?
Using the quick shot method, aim directly at the contamination to ensure thorough cleaning. The extension tube helps reach hard-to-access areas, making it an effective tool for electronics maintenance.
Is it safe to use on sensitive optical equipment?
Yes, it is specifically designed to be safe for delicate devices and optics, ensuring that no damage occurs during cleaning.
What precautions should be taken when using it near live electrical equipment?
Ensure that you avoid direct contact with electrical conduits and maintain a safe distance to mitigate any risk of electrocution while cleaning.
How does this air duster maintain indoor air quality?
The product does not reduce indoor air quality as it employs non-flammable gas and avoids any harmful propellants, making it environmentally friendly.
Related links
- RS PRO RS Dust Remover Air Duster, 400 ml
- Ambersil 32504-AB High Power Dust Remover Air Duster, 400 ml Flammable
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- Ambersil 33279 High Power Air Duster Extreme Air Duster, 340 ml
- Ambersil 33181 High Power Air Duster 2 Air Duster, 400 ml
- AF Products ASDZ420D Invertible Sprayduster Zero Air Duster, 420 ml
- RS PRO RS PRO Air Duster, 200 ml
- Green Clean V-2100 Air Duster Adapter
