- RS Stock No.:
- 912-0910
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€37.05
(exc. VAT)
€45.57
(inc. VAT)
Units | Per unit |
1 + | €37.05 |
- RS Stock No.:
- 912-0910
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Air Hose - Female Swivel Connections
Industrial air hose pre fitted with BSP swivel unions ready to use straight away. Suitable for general purpose use in garages, workshops and compressed air tool applications
Features & Benefits
Fitted with 1/4 BSP Female Swivel Unions (1/2 for 13mm)
PVC Nitrile rubber blended construction
Constructed for tough work conditions
Very good cold weather flexibility
Coils and stores easily for reuse
Excellent resistance to UV/ozone
EN 2398/ 5774
PVC Nitrile rubber blended construction
Constructed for tough work conditions
Very good cold weather flexibility
Coils and stores easily for reuse
Excellent resistance to UV/ozone
EN 2398/ 5774
Specifications
Attribute | Value |
---|---|
Connection Gender 1 | Female |
Connection Size 1 | 1/4in |
Connection Gender 2 | Female |
Connection Size 2 | 1/4in |
Maximum Working Pressure | 20 bar |